Part Details for 0402YC103MA79A by Kyocera AVX Components
Overview of 0402YC103MA79A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402YC103MA79A
0402YC103MA79A CAD Models
0402YC103MA79A Part Data Attributes
|
0402YC103MA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC103MA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | SIZE(X7R) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC103MA79A
This table gives cross-reference parts and alternative options found for 0402YC103MA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC103MA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R160-103MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YC103MA79A vs C0402X7R160-103MPU |
KGM05AR71C103MN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC103MA79A vs KGM05AR71C103MN |
KGM05AR71C103MH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC103MA79A vs KGM05AR71C103MH |
C0402X7R160-103MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YC103MA79A vs C0402X7R160-103MGU |
160R07W103MV4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402YC103MA79A vs 160R07W103MV4T |
0402YC103MA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC103MA79A vs 0402YC103MA77A |
C0402X7R160-103MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YC103MA79A vs C0402X7R160-103MGE |
LD02YC103MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC103MA79A vs LD02YC103MAB9A |