Part Details for 0402YG104ZAT2A by Kyocera AVX Components
Overview of 0402YG104ZAT2A by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YG104ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9175
|
Newark | Multilayer Ceramic Capacitor, 0.1 F, +80%, -20%, Y5V, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 0402YG104ZAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1560 |
|
$0.0080 / $0.0160 | Buy Now |
DISTI #
66H9036
|
Newark | Capacitor Ceramic, 0.1Uf, 16V, Y5V, +80,-20%, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:- Rohs Compliant: Yes |Kyocera Avx 0402YG104ZAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
13AC4374
|
Newark | Cap, 0.1Μf, 16V, Y5V, 0402, Reel, Capacitance:0.1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:+80%, -20%, Dielectric Characteristic:Y5V, Product Range:Avx 0402 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 0402YG104ZAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
0402YG104ZAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, -20%, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YG104ZAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 280000 |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
581-040216G104Z
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AV51C104ZH 16V 0.1uF Y5V 0402 -20%,+80% RoHS: Compliant | 250031 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
70001158
|
RS | Capacitor, 0.1 uF,+/-10, 0402, No breakdown or visual defects, 3.5% (Max.), 16 V | AVX 0402YG104ZAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 10000 |
|
$0.0480 / $0.0680 | Buy Now |
DISTI #
70002161
|
RS | Capacitor, Ceramic, Cap 0.1 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, X5V, Tape & Reel | AVX 0402YG104ZAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0140 / $0.0150 | RFQ |
|
Future Electronics | 0402 100 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 180000Reel |
|
$0.0027 / $0.0033 | Buy Now |
|
Future Electronics | 0402 100 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Bristol Electronics | 270339 |
|
RFQ |
Part Details for 0402YG104ZAT2A
0402YG104ZAT2A CAD Models
0402YG104ZAT2A Part Data Attributes:
|
0402YG104ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YG104ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, +80-20%, Y5V, 0402 (1005 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |