Part Details for 0402YG104ZAT2A10K by Kyocera AVX Components
Overview of 0402YG104ZAT2A10K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402YG104ZAT2A10K
0402YG104ZAT2A10K CAD Models
0402YG104ZAT2A10K Part Data Attributes:
|
0402YG104ZAT2A10K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YG104ZAT2A10K
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, +80-20%, Y5V, 0402 (1005 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |