Part Details for 0402YG333ZAT2A by Kyocera AVX Components
Overview of 0402YG333ZAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YG333ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H9036
|
Newark | Capacitor,ceramic,33Nf,16Vdc,20-% Tol,80+% Tol,y5V-Tc Code,-82,22Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 0402YG333ZAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 | Buy Now |
DISTI #
0402YG333ZAT2A-ND
|
DigiKey | CAP CER 0.033UF 16V Y5V 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1071 | Buy Now |
DISTI #
0402YG333ZAT2A
|
Avnet Americas | Cap Ceramic 0.033uF 16V Y5V -20% to 80% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: 0402YG333ZAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1014 / $0.1118 | Buy Now |
DISTI #
581-0402YG333ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .033uF Y5V 0402 .01pF Tol RoHS: Compliant | 0 |
|
$0.0910 / $0.1010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0834 | Buy Now |
|
Bristol Electronics | 50000 |
|
RFQ | ||
|
Bristol Electronics | 22901 |
|
RFQ | ||
|
Quest Components | 10320 |
|
$0.0968 / $0.5530 | Buy Now | |
|
Quest Components | 40000 |
|
$0.0996 / $0.6640 | Buy Now | |
|
Quest Components | 8000 |
|
$0.1162 / $0.6640 | Buy Now |
Part Details for 0402YG333ZAT2A
0402YG333ZAT2A CAD Models
0402YG333ZAT2A Part Data Attributes
|
0402YG333ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YG333ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, +80-20%, Y5V, 0402 (1005 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Exact Quantity | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YG333ZAT2A
This table gives cross-reference parts and alternative options found for 0402YG333ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YG333ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R07Y333ZV6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402YG333ZAT2A vs 160R07Y333ZV6U |
C0402Y5V160-333ZPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YG333ZAT2A vs C0402Y5V160-333ZPE |
GMC04Y5V333Z16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 0402YG333ZAT2A vs GMC04Y5V333Z16NT |
C0402Y5V160-333ZPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YG333ZAT2A vs C0402Y5V160-333ZPU |
0402YG333ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, LEAD FREE | Kyocera AVX Components | 0402YG333ZAT2A vs 0402YG333ZAT4A |
GMC04Y5V333Z16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 0402YG333ZAT2A vs GMC04Y5V333Z16NTD |
NMC0402Y5V333Z16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.033uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 0402YG333ZAT2A vs NMC0402Y5V333Z16TRP |