Part Details for 0402YK0R1C4WTR500 by Kyocera AVX Components
Overview of 0402YK0R1C4WTR500 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for 0402YK0R1C4WTR500
0402YK0R1C4WTR500 CAD Models
0402YK0R1C4WTR500 Part Data Attributes
|
0402YK0R1C4WTR500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YK0R1C4WTR500
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 1e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 250% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 250% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |
Alternate Parts for 0402YK0R1C4WTR500
This table gives cross-reference parts and alternative options found for 0402YK0R1C4WTR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YK0R1C4WTR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402YK0R1C4STR500 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0402YK0R1C4WTR500 vs 0402YK0R1C4STR500 |
0402YK0R1CBWTR | Film Capacitor, Silicon Dioxide And Nitride, 16V, 250% +Tol, 250% -Tol, -/+60ppm/Cel TC, 0.0000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YK0R1C4WTR500 vs 0402YK0R1CBWTR |