Part Details for 0402B222K160CT by Walsin Technology Corporation
Overview of 0402B222K160CT by Walsin Technology Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B222K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5097
|
Newark | Cap, 2200Pf, 16V, 10%, X7R, 0402, Reel, Capacitance:2200Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402B222K160CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12004 |
|
$0.0070 / $0.0160 | Buy Now |
DISTI #
77Y7959
|
Newark | Cap, 2200Pf, 16V, 10%, X7R, 0402, Reel, Capacitance:2200Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402B222K160CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
1292-1191-1-ND
|
DigiKey | CAP CER 2200PF 16V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24595 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
791-0402B222K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF +-10% 16V RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0022uF,SURFACE MOUNT, 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0007 | Buy Now |
DISTI #
0402B222K160CT
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0009 | RFQ |
DISTI #
SMC-0402B222K160CT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1929 Container: Tape & Reel | 34221 |
|
RFQ | |
DISTI #
C1S812000067482
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant Container: Cut Tape | 49800 |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
2524690RL
|
element14 Asia-Pacific | CAP, 2200PF, 16V, 10%, X7R, 0402, REEL RoHS: Compliant Min Qty: 500 Container: Reel | 12006 |
|
$0.0052 / $0.0089 | Buy Now |
DISTI #
2524690
|
element14 Asia-Pacific | CAP, 2200PF, 16V, 10%, X7R, 0402, REEL RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12006 |
|
$0.0052 / $0.0221 | Buy Now |
Part Details for 0402B222K160CT
0402B222K160CT CAD Models
0402B222K160CT Part Data Attributes:
|
0402B222K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B222K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B222K160CT
This table gives cross-reference parts and alternative options found for 0402B222K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B222K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B222K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B222K160CT vs 0402B222K160C |
0402B222K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B222K160CT vs 0402B222K160CT |
0402B222K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B222K160CT vs 0402B222K160N |
0402B222K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B222K160CT vs 0402B222K160NB |
0402B222K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B222K160CT vs 0402B222K160CB |
VJ0402Y222KXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 0402B222K160CT vs VJ0402Y222KXJCW1BC |
0402B222K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B222K160CT vs 0402B222K160NT |
0402B222K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B222K160CT vs 0402B222K160SB |
0402B222K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B222K160CT vs 0402B222K160S |