Part Details for 0402B273K500CT by Walsin Technology Corporation
Overview of 0402B273K500CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B273K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0402B273K500CTTR-ND
|
DigiKey | CAP CER 0.027UF 50V X7R 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0067 | Buy Now |
DISTI #
791-0402B273K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.027uF,+-10%,50V RoHS: Compliant | 10675 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
C1S812000211807
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 9920 |
|
$0.0045 / $0.0101 | Buy Now |
Part Details for 0402B273K500CT
0402B273K500CT CAD Models
0402B273K500CT Part Data Attributes
|
0402B273K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B273K500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B273K500CT
This table gives cross-reference parts and alternative options found for 0402B273K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B273K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B273K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B273K500CT vs 0402B273K500S |
0402B273K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B273K500CT vs 0402B273K500NT |
CC0402KRX7R9BB273 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402B273K500CT vs CC0402KRX7R9BB273 |
0402B273K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B273K500CT vs 0402B273K500CT |
0402B273K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B273K500CT vs 0402B273K500C |
GMC04X7R273K50NTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402B273K500CT vs GMC04X7R273K50NTLF |
0402B273K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B273K500CT vs 0402B273K500ST |
0402B273K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B273K500CT vs 0402B273K500NB |
GMC04X7R273K50NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | Cal-Chip Electronics | 0402B273K500CT vs GMC04X7R273K50NTDLF |
0402B273K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B273K500CT vs 0402B273K500SB |