Part Details for 0402B302K500CT by Walsin Technology Corporation
Overview of 0402B302K500CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B302K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0237
|
Newark | Cap, 0.003Uf, 50Vdc, Mlcc, 0402 Rohs Compliant: Yes |Walsin 0402B302K500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 200000 |
|
$0.0320 | Buy Now |
DISTI #
29AK9363
|
Newark | Cap, 0.003Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Walsin 0402B302K500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 92760 |
|
$0.0550 / $0.1050 | Buy Now |
Part Details for 0402B302K500CT
0402B302K500CT CAD Models
0402B302K500CT Part Data Attributes
|
0402B302K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B302K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.003uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |