Part Details for 0402B332K500CT by Walsin Technology Corporation
Overview of 0402B332K500CT by Walsin Technology Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B332K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8772
|
Newark | Multilayer Ceramic Capacitor, 3300 Pf, 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402B332K500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8450 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
58Y7625
|
Newark | Multilayer Ceramic Capacitor, 3300 Pf, 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402B332K500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-1633-1-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
109803 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
791-0402B332K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300pF +-10% 50V RoHS: Compliant | 54093 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 3.3 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 40000Reel |
|
$0.0027 / $0.0033 | Buy Now |
|
Future Electronics | 0402 3.3 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10000 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0027 / $0.0048 | Buy Now |
DISTI #
27489070
|
Verical | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 | Americas - 2500 |
|
$0.0567 | Buy Now |
|
Bristol Electronics | 50000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033UF, SURFACE MOUNT, 0402 | 40000 |
|
$0.0048 / $0.0360 | Buy Now |
DISTI #
0402B332K500CT
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 100 | 52100 |
|
$0.0011 / $0.0094 | Buy Now |
Part Details for 0402B332K500CT
0402B332K500CT CAD Models
0402B332K500CT Part Data Attributes
|
0402B332K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B332K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B332K500CT
This table gives cross-reference parts and alternative options found for 0402B332K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B332K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB7332KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B332K500CT vs MBASU105SB7332KFNA18 |
CM05X7R332K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402B332K500CT vs CM05X7R332K50AL |
0402B332K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B332K500CT vs 0402B332K500SB |
MCH155CN332KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | 0402B332K500CT vs MCH155CN332KL |
0402B332K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B332K500CT vs 0402B332K500NB |
0402B332K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B332K500CT vs 0402B332K500CT |
0402B332K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B332K500CT vs 0402B332K500ST |
MMASU105SB7332KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B332K500CT vs MMASU105SB7332KFNA18 |
MBASU105SB7332KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B332K500CT vs MBASU105SB7332KFNA01 |
C1005X7R332KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Darfon Corporation | 0402B332K500CT vs C1005X7R332KGT |