Part Details for 0402B473K500CT by Walsin Technology Corporation
Overview of 0402B473K500CT by Walsin Technology Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B473K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3333
|
Newark | Cap, 0.047Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Walsin 0402B473K500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8020 |
|
$0.0200 / $0.0410 | Buy Now |
DISTI #
50AJ6271
|
Newark | Cap, 0.047Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Walsin 0402B473K500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
1292-1217-1-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57310 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
791-0402B473K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.047 uF 10% X7R 0402 - 55 C + 125 C RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | General Purpose SMD CAP -, 0402, 47nF, 50V, X7R, 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0067 / $0.0079 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.047UF, SURFACE MOUNT, 0402 | 20000 |
|
$0.0117 / $0.0720 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.047UF, SURFACE MOUNT, 0402 | 1618 |
|
$0.0270 / $0.0720 | Buy Now |
DISTI #
0402B473K500CT
|
TME | Capacitor: ceramic, MLCC, 47nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 100 | 400 |
|
$0.0031 / $0.0126 | Buy Now |
DISTI #
10P297
|
Bürklin Elektronik | Ceramic capacitor, 47 nF, 50 V (DC), ±10 %, SMD 0402, X7R, 0402B473K500CT Min Qty: 100 | 9500 |
|
$0.0063 / $0.0205 | Buy Now |
DISTI #
3764082RL
|
element14 Asia-Pacific | CAP, 0.047UF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 8020 |
|
$0.0118 / $0.0163 | Buy Now |
Part Details for 0402B473K500CT
0402B473K500CT CAD Models
0402B473K500CT Part Data Attributes:
|
0402B473K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B473K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B473K500CT
This table gives cross-reference parts and alternative options found for 0402B473K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B473K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU105SB7473KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B473K500CT vs MLASU105SB7473KFNB25 |
MMASU105SB7473KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B473K500CT vs MMASU105SB7473KFNA01 |
MAASU105SB7473KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B473K500CT vs MAASU105SB7473KFCA01 |
MCASU105SB7473KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B473K500CT vs MCASU105SB7473KFNA01 |
0402B473K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B473K500CT vs 0402B473K500CB |
MBASU105SB7473KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B473K500CT vs MBASU105SB7473KFNA18 |
MBASU105SB7473KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B473K500CT vs MBASU105SB7473KFNA01 |
0402B473K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B473K500CT vs 0402B473K500CT |
0402B473K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B473K500CT vs 0402B473K500ST |
MCASU105SB7473KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B473K500CT vs MCASU105SB7473KFNA1J |