Part Details for 0402B681K500CT by Walsin Technology Corporation
Overview of 0402B681K500CT by Walsin Technology Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B681K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5124
|
Newark | Cap, 680Pf, 50V, 10%, X7R, 0402, Reel, Capacitance:680Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402B681K500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15120 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
77Y7986
|
Newark | Cap, 680Pf, 50V, 10%, X7R, 0402, Reel, Capacitance:680Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402B681K500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-1223-1-ND
|
DigiKey | CAP CER 680PF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29994 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
791-0402B681K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 680 pF 10% X7R 0402 - 55 C + 125 C RoHS: Compliant | 21005 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0012 | Buy Now |
|
Bristol Electronics | 9760 |
|
RFQ | ||
|
Quest Components | 7808 |
|
$0.0030 / $0.0090 | Buy Now | |
DISTI #
0402B681K500CT
|
TME | Capacitor: ceramic, MLCC, 680pF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0009 | RFQ |
DISTI #
0402B681K500CT
|
Avnet Asia | Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] (Alt: 0402B681K500CT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 50000 |
|
RFQ | |
DISTI #
10P191
|
Bürklin Elektronik | Ceramic capacitor, 680 pF, 50 V (DC), ±10 %, SMD 0402, X7R, 0402B681K500CT Min Qty: 500 | 10000 |
|
$0.0021 / $0.0073 | Buy Now |
Part Details for 0402B681K500CT
0402B681K500CT CAD Models
0402B681K500CT Part Data Attributes
|
0402B681K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B681K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B681K500CT
This table gives cross-reference parts and alternative options found for 0402B681K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B681K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB7681KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B681K500CT vs MBASU105SB7681KFNA01 |
MCH155CN681KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | 0402B681K500CT vs MCH155CN681KK |
0402B681K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B681K500CT vs 0402B681K500CB |
0402B681K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B681K500CT vs 0402B681K500CT |
0402B681K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B681K500CT vs 0402B681K500ST |
MCH155CN681KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | 0402B681K500CT vs MCH155CN681KL |
GRP155R71H681KD01E | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402B681K500CT vs GRP155R71H681KD01E |
C0402T681K5RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402B681K500CT vs C0402T681K5RAC7867 |
C1005X7R681KGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | 0402B681K500CT vs C1005X7R681KGTS |
MCCA000134 | CAP,CERAMIC,680PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | 0402B681K500CT vs MCCA000134 |