Part Details for 0402B822K500CT by Walsin Technology Corporation
Overview of 0402B822K500CT by Walsin Technology Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B822K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7994
|
Newark | Cap, 8200Pf, 50V, 10%, X7R, 0402, Reel, Capacitance:8200Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402B822K500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 190000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
78Y5132
|
Newark | Cap, 8200Pf, 50V, 10%, X7R, 0402, Reel, Capacitance:8200Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402B822K500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7310 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
1292-1231-1-ND
|
DigiKey | CAP CER 8200PF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53714 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
791-0402B822K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8200pf 50V 10% 0402 X7R RoHS: Compliant | 22483 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 50 V 8200 pF ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0038 / $0.0046 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
180000 Partner Stock |
|
$0.0023 / $0.0026 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0152 / $0.1140 | Buy Now | |
DISTI #
0402B822K500CT
|
TME | Capacitor: ceramic, MLCC, 8.2nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 20000 |
|
$0.0028 | Buy Now |
DISTI #
10P195
|
Bürklin Elektronik | Ceramic capacitor, 8.2 nF, 50 V (DC), ±10 %, SMD 0402, X7R, 0402B822K500CT Min Qty: 500 | 10000 |
|
$0.0026 / $0.0086 | Buy Now |
Part Details for 0402B822K500CT
0402B822K500CT CAD Models
0402B822K500CT Part Data Attributes
|
0402B822K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B822K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B822K500CT
This table gives cross-reference parts and alternative options found for 0402B822K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B822K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B822K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B822K500CT vs 0402B822K500N |
0402B822K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B822K500CT vs 0402B822K500NT |
0402B822K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | Fenghua (HK) Electronics Ltd | 0402B822K500CT vs 0402B822K500C |
GMC04X7R822K50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402B822K500CT vs GMC04X7R822K50NT-LF |