Part Details for 0402BB104K160YT by Knowles Capacitors
Overview of 0402BB104K160YT by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402BB104K160YT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0402BB104K160YT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402 Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 0402BB104K160YT
0402BB104K160YT CAD Models
0402BB104K160YT Part Data Attributes:
|
0402BB104K160YT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402BB104K160YT
Knowles Capacitors
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |