Part Details for 0402CG330J9B200 by YAGEO Corporation
Overview of 0402CG330J9B200 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402CG330J9B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | C0402G330J050 | 271160 |
|
$0.0018 / $0.0112 | Buy Now |
|
Quest Components | C0402G330J050 | 10000 |
|
$0.0042 / $0.0112 | Buy Now |
|
Quest Components | C0402G330J050 | 8000 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for 0402CG330J9B200
0402CG330J9B200 CAD Models
0402CG330J9B200 Part Data Attributes:
|
0402CG330J9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0402CG330J9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402CG330J9B200
This table gives cross-reference parts and alternative options found for 0402CG330J9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG330J9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR04C330J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402CG330J9B200 vs CBR04C330J5GACAUTO |
SH15N330J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402CG330J9B200 vs SH15N330J500CT |
MBASU105SCG330JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402CG330J9B200 vs MBASU105SCG330JFNA01 |
MBASU105SCG330JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402CG330J9B200 vs MBASU105SCG330JFNA18 |
MCASU105SCG330JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402CG330J9B200 vs MCASU105SCG330JFNA1J |
SH15N330J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402CG330J9B200 vs SH15N330J500CG |
C0402T330J5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402CG330J9B200 vs C0402T330J5GAC7867 |
CS1005C0G330J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | Samwha Electronics | 0402CG330J9B200 vs CS1005C0G330J500NR |
MMASU105SCG330JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402CG330J9B200 vs MMASU105SCG330JFNA01 |
MC0402N330J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | SPC Multicomp | 0402CG330J9B200 vs MC0402N330J500CT |