There are no models available for this part yet.
Overview of 0402DD105MAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402DD105MAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-0402DD105MAT2ACT-ND
|
DigiKey | 0402 X5R 1UF20% 35V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19876 In Stock |
|
$0.0135 / $0.1300 | Buy Now | |
DISTI #
581-0402DD105MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT HICV JAPAN - FN RoHS: Compliant | 0 |
|
$0.0130 / $0.1300 | Order Now | |
Future Electronics | 0402 35V X5R 1uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0142 / $0.0152 | Buy Now |