Part Details for 0402N101K500CT by Walsin Technology Corporation
Overview of 0402N101K500CT by Walsin Technology Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N101K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8783
|
Newark | Multilayer Ceramic Capacitor, 100 Pf, 10%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402N101K500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0100 / $0.0210 | Buy Now |
DISTI #
58Y7636
|
Newark | Multilayer Ceramic Capacitor, 100 Pf, 10%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402N101K500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
1292-0402N101K500CTTR-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0013 | Buy Now |
DISTI #
791-0402N101K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC NPO 100 pF, +/- 10% 50 V T&R GP RoHS: Compliant | 3765 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0007 | Buy Now |
DISTI #
77783460
|
Verical | Cap Ceramic 100pF 50V C0G 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 36000 Package Multiple: 500 | Americas - 194500 |
|
$0.0019 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
0402N101K500CT
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, C0G (NP0), ±10%, SMD, 0402 Min Qty: 500 | 194500 |
|
$0.0014 / $0.0042 | Buy Now |
DISTI #
0402N101K500CT
|
Avnet Asia | Cap Ceramic 100pF 50V C0G 10% SMD 0402 125°C Paper T/R (Alt: 0402N101K500CT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2496793
|
element14 Asia-Pacific | CAP, 100PF, 50V, 10%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0059 / $0.0214 | Buy Now |
Part Details for 0402N101K500CT
0402N101K500CT CAD Models
0402N101K500CT Part Data Attributes:
|
0402N101K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N101K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402N101K500CT
This table gives cross-reference parts and alternative options found for 0402N101K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N101K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N101K500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402N101K500CT vs SH15N101K500CT |
CM05CG101K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402N101K500CT vs CM05CG101K50AT |
CM05CG101K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0402N101K500CT vs CM05CG101K50AT |
MC0402N101K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | SPC Multicomp | 0402N101K500CT vs MC0402N101K500CT |
VJ0402A101KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 0402N101K500CT vs VJ0402A101KXACW1BC |
CM05CG101K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402N101K500CT vs CM05CG101K50AL |
CM05CG101K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0402N101K500CT vs CM05CG101K50AL |
SH15N101K500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402N101K500CT vs SH15N101K500CG |
C1005NP0101KGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402 | Darfon Corporation | 0402N101K500CT vs C1005NP0101KGTS |
0402CG101K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Fenghua (HK) Electronics Ltd | 0402N101K500CT vs 0402CG101K500C |