There are no models available for this part yet.
Overview of 0402N1R2B500CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402N1R2B500CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-1272-1-ND
|
DigiKey | CAP CER 1.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14678 In Stock |
|
$0.0012 / $0.1000 | Buy Now | |
DISTI #
791-0402N1R2B500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.2pf 50V 0402 NPO RoHS: Compliant | 28892 |
|
$0.0040 / $0.1000 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors 1.2PF 50V C0G/NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0039 / $0.0045 | Buy Now | ||
DISTI #
0402N1R2B500CT
|
TME | Capacitor: ceramic, MLCC, 1.2pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0021 | RFQ |
CAD Models for 0402N1R2B500CT by Walsin Technology Corporation
Part Data Attributes for 0402N1R2B500CT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Walsin Technology Corporation
|
Capacitance
|
0.0000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
8.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
8.3333%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 0402N1R2B500CT
This table gives cross-reference parts and alternative options found for 0402N1R2B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N1R2B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C1R2BB5ACND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Samsung Electro-Mechanics | 0402N1R2B500CT vs CL05C1R2BB5ACND |
CL05C1R2BBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Samsung Electro-Mechanics | 0402N1R2B500CT vs CL05C1R2BBNE |
C0402C129B5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | KEMET Corporation | 0402N1R2B500CT vs C0402C129B5GAL |
C0402HQN500-1R2BGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 0402N1R2B500CT vs C0402HQN500-1R2BGE |
C0402COG1R2B500NTN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Eyang Technology Development Co Ltd | 0402N1R2B500CT vs C0402COG1R2B500NTN |
MT15N1R2B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 0402N1R2B500CT vs MT15N1R2B500CT |
500R07S1R2BG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N1R2B500CT vs 500R07S1R2BG4T |
CL05C1R2BB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Samsung Electro-Mechanics | 0402N1R2B500CT vs CL05C1R2BB5GNNE |
GRM1555C1H1R2BA01D | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0402N1R2B500CT vs GRM1555C1H1R2BA01D |
HH15N1R2B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 0402N1R2B500CT vs HH15N1R2B500CT |
Related Parts for 0402N1R2B500CT
-
0402N3R3C500CTFixed Capacitors
-
AC0603JR-07200RLFixed Resistors
-
0705530003Headers and Edge Type Connectors
-
MSS1260-823MLBFixed Inductors
-
1N4148WSQ-7-FRectifier Diodes
-
MMZ1608D121BTD25Data Line Filters
-
PSMN1R5-30YLCPower Field-Effect Transistors
-
D3V3M1U2LP3-7Transient Suppressors
-
TPS61088RHLTSwitching Regulator or Controllers