Part Details for 0402N1R5B500CT by Walsin Technology Corporation
Overview of 0402N1R5B500CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N1R5B500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1274-1-ND
|
DigiKey | CAP CER 1.5PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
245755 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
791-0402N1R5B500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5pF +-0.1% 50V RoHS: Compliant | 17680 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 50V, C0G,0.0000015uF, SURFACE MOUNT, 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0039 / $0.0048 | Buy Now |
DISTI #
0402N1R5B500CT
|
TME | Capacitor: ceramic, MLCC, 1.5pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0032 | RFQ |
Part Details for 0402N1R5B500CT
0402N1R5B500CT CAD Models
0402N1R5B500CT Part Data Attributes
|
0402N1R5B500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N1R5B500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402N1R5B500CT
This table gives cross-reference parts and alternative options found for 0402N1R5B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N1R5B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0402N1R5B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0402N1R5B500CT vs RF0402N1R5B500CT |
MT15N1R5B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402N1R5B500CT vs MT15N1R5B500CG |
C1005NP0159BGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402 | Darfon Corporation | 0402N1R5B500CT vs C1005NP0159BGTF |
GUQ04CG1R5B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402N1R5B500CT vs GUQ04CG1R5B50NT |
885392005007 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Wurth Elektronik | 0402N1R5B500CT vs 885392005007 |
RF0402N1R5B500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0402N1R5B500CT vs RF0402N1R5B500CG |
GHQ04CG1R5B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402N1R5B500CT vs GHQ04CG1R5B50NTD |
CBR04C159B5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402N1R5B500CT vs CBR04C159B5GACAUTO |
GUQ04CG1R5B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402N1R5B500CT vs GUQ04CG1R5B50NTD |
AQ0402BRNPO9BN1R5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402N1R5B500CT vs AQ0402BRNPO9BN1R5 |