Part Details for 0402N3R9C500CT by Walsin Technology Corporation
Overview of 0402N3R9C500CT by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N3R9C500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5179
|
Newark | Cap, 3.9Pf, 50V, C0G/Np0, 0402, Reel, Capacitance:3.9Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Rohs Compliant: Yes |Walsin 0402N3R9C500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9930 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
77Y8041
|
Newark | Cap, 3.9Pf, 50V, C0G/Np0, 0402, Reel, Capacitance:3.9Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Rohs Compliant: Yes |Walsin 0402N3R9C500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-1321-1-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17040 In Stock |
|
$0.0008 / $0.1000 | Buy Now |
DISTI #
791-0402N3R9C500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9pf 50V 25% 0402 NPO RoHS: Compliant | 1319 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0007 | Buy Now |
DISTI #
0402N3R9C500CT
|
TME | Capacitor: ceramic, MLCC, 3.9pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0011 | RFQ |
Part Details for 0402N3R9C500CT
0402N3R9C500CT CAD Models
0402N3R9C500CT Part Data Attributes
|
0402N3R9C500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N3R9C500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402N3R9C500CT
This table gives cross-reference parts and alternative options found for 0402N3R9C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N3R9C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S3R9CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N3R9C500CT vs 500R07S3R9CG4Y |
500R07S3R9CG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N3R9C500CT vs 500R07S3R9CG4S |
500R07S3R9CG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N3R9C500CT vs 500R07S3R9CG4W |
500R07S3R9CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | 0402N3R9C500CT vs 500R07S3R9CT4Y |
500R07S3R9CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000039uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402N3R9C500CT vs 500R07S3R9CT4Y |
RF0402N3R9C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0402N3R9C500CT vs RF0402N3R9C500CG |
500R07S3R9CT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000039uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402N3R9C500CT vs 500R07S3R9CT4T |
0402N3R9C500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | 0402N3R9C500CT vs 0402N3R9C500LG |
MCH155A3R9CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000039uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | 0402N3R9C500CT vs MCH155A3R9CL |
GCM1555C1H3R9CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N3R9C500CT vs GCM1555C1H3R9CZ13B |