Part Details for 0402N620J500CT by Walsin Technology Corporation
Overview of 0402N620J500CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N620J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0402N620J500CTTR-ND
|
DigiKey | CAP CER 62PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0020 | Buy Now |
DISTI #
791-0402N620J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 62pF, +-5%, 50V RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for 0402N620J500CT
0402N620J500CT CAD Models
0402N620J500CT Part Data Attributes
|
0402N620J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N620J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402N620J500CT
This table gives cross-reference parts and alternative options found for 0402N620J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N620J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM1555C1H620JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N620J500CT vs GXM1555C1H620JA02D |
NMC0402NPO620J50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402N620J500CT vs NMC0402NPO620J50TRPLPF |
CC0402JRNPO9BN620 | Capacitor, Ceramic, Chip, General Purpose, 62pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 0402N620J500CT vs CC0402JRNPO9BN620 |
GRM36C0G620J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000062uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N620J500CT vs GRM36C0G620J050AJ |
GRM36C0G620J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000062uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N620J500CT vs GRM36C0G620J050AQ |
NMC0402NPO620J50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402N620J500CT vs NMC0402NPO620J50TRPLP3KF |
GRM36C0G620J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000062uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N620J500CT vs GRM36C0G620J050AB |
GXT1555C1H620JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N620J500CT vs GXT1555C1H620JA02D |
GRM15X5C1H620JDB4D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000062uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N620J500CT vs GRM15X5C1H620JDB4D |
GXT1555C1H620JA02W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N620J500CT vs GXT1555C1H620JA02W |