There are no models available for this part yet.
Overview of 0402N750F160N by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 0402N750F160N by Knowles Capacitors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0402N750F160N
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 75PF 16V 1% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Reel | Americas - 0 |
|
Buy Now |
CAD Models for 0402N750F160N by Knowles Capacitors
Part Data Attributes for 0402N750F160N by Knowles Capacitors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000075 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Spl Sizes, Thickness & Volt. Available
|
Dielectric Material
|
CERAMIC
|
Height
|
0.61 mm
|
JESD-609 Code
|
e3
|
Length
|
1.02 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.508 mm
|
Alternate Parts for 0402N750F160N
This table gives cross-reference parts and alternative options found for 0402N750F160N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N750F160N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N750F160YH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | Knowles Capacitors | 0402N750F160N vs 0402N750F160YH |
0402N750F160PHT-HB | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | Knowles Capacitors | 0402N750F160N vs 0402N750F160PHT-HB |
0402N750F160YHT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | Knowles Capacitors | 0402N750F160N vs 0402N750F160YHT |
0402N750F160DHT-HB | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | Knowles Capacitors | 0402N750F160N vs 0402N750F160DHT-HB |
0402N750F160NHT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | Knowles Capacitors | 0402N750F160N vs 0402N750F160NHT |
CMC-016/750FN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402N750F160N vs CMC-016/750FN0402T13F |
0402N750F160P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | Knowles Capacitors | 0402N750F160N vs 0402N750F160P |
0402N750F160VW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | Knowles Capacitors | 0402N750F160N vs 0402N750F160VW |
0402N750F160DHW-HK | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | Knowles Capacitors | 0402N750F160N vs 0402N750F160DHW-HK |
0402N750F160PW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0402, | Knowles Capacitors | 0402N750F160N vs 0402N750F160PW |