Datasheets
0402N8R2C500CT by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP

Part Details for 0402N8R2C500CT by Walsin Technology Corporation

Overview of 0402N8R2C500CT by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0402N8R2C500CT

Part # Distributor Description Stock Price Buy
DISTI # 78Y5197
Newark Cap, 8.2Pf, 50V, C0G/Np0, 0402, Reel, Capacitance:8.2Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Rohs Compliant: Yes |Walsin 0402N8R2C500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 789
  • 10 $0.0170
  • 25 $0.0150
  • 50 $0.0120
  • 100 $0.0100
$0.0100 / $0.0170 Buy Now
DISTI # 77Y8059
Newark Cap, 8.2Pf, 50V, C0G/Np0, 0402, Reel, Capacitance:8.2Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Rohs Compliant: Yes |Walsin 0402N8R2C500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 10000
  • 10,000 $0.0040
$0.0040 Buy Now
DISTI # 1292-1360-1-ND
DigiKey CAP CER 8.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 24478
In Stock
  • 1 $0.1000
  • 10 $0.0270
  • 50 $0.0158
  • 100 $0.0122
  • 500 $0.0092
  • 1,000 $0.0072
  • 2,500 $0.0066
  • 5,000 $0.0060
  • 10,000 $0.0055
  • 20,000 $0.0053
  • 30,000 $0.0050
  • 50,000 $0.0045
  • 100,000 $0.0036
  • 250,000 $0.0033
$0.0033 / $0.1000 Buy Now
DISTI # 791-0402N8R2C500CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2pF +-0.25% 50V RoHS: Compliant 11930
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0100
  • 1,000 $0.0070
  • 2,500 $0.0060
  • 10,000 $0.0040
$0.0040 / $0.1000 Buy Now
Future Electronics Multilayer Ceramic Capacitors 0402 50v NPO 8.2pF 0.25pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 210000
Reel
  • 10,000 $0.0039
  • 40,000 $0.0037
  • 150,000 $0.0035
  • 400,000 $0.0034
  • 1,000,000 $0.0032
$0.0032 / $0.0039 Buy Now
Bristol Electronics   151000
RFQ
DISTI # 0402N8R2C500CT
TME Capacitor: ceramic, 8.2pF, 50V, C0G (NP0), ±0.25pF, 0402 Min Qty: 100 892
  • 100 $0.0118
  • 1,000 $0.0048
  • 5,000 $0.0035
  • 10,000 $0.0031
  • 20,000 $0.0030
$0.0030 / $0.0118 Buy Now
DISTI # 2524801RL
element14 Asia-Pacific CAP, 8.2PF, 50V, C0G/NP0, 0402, REEL RoHS: Compliant Min Qty: 500 Container: Reel 789
  • 500 $0.0089
  • 2,500 $0.0066
  • 5,000 $0.0059
$0.0059 / $0.0089 Buy Now
DISTI # 2524801
element14 Asia-Pacific CAP, 8.2PF, 50V, C0G/NP0, 0402, REEL RoHS: Compliant Min Qty: 10 Container: Cut Tape 789
  • 10 $0.0170
  • 100 $0.0103
  • 500 $0.0089
  • 2,500 $0.0066
  • 5,000 $0.0059
$0.0059 / $0.0170 Buy Now
DISTI # 2521474
element14 Asia-Pacific CAP, 8.2PF, 50V, C0G/NP0, 0402, REEL RoHS: Compliant Min Qty: 10000 Container: Reel 10000
  • 10,000 $0.0037
  • 50,000 $0.0037
  • 100,000 $0.0030
$0.0030 / $0.0037 Buy Now
DISTI # 2521474
Farnell CAP, 8.2PF, 50V, C0G/NP0, 0402, REEL RoHS: Compliant Min Qty: 10000 Lead time: 21 Weeks, 1 Days Container: Reel 10000
  • 10,000 $0.0025
  • 50,000 $0.0024
  • 100,000 $0.0022
$0.0022 / $0.0025 Buy Now
DISTI # 2524801RL
Farnell CAP, 8.2PF, 50V, C0G/NP0, 0402, REEL RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 1 Days Container: Reel 789
  • 500 $0.0095
  • 2,500 $0.0064
  • 5,000 $0.0062
$0.0062 / $0.0095 Buy Now
DISTI # 2524801
Farnell CAP, 8.2PF, 50V, C0G/NP0, 0402, REEL RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 1 Days Container: Cut Tape 789
  • 10 $0.0215
  • 100 $0.0129
  • 500 $0.0095
  • 2,500 $0.0064
  • 5,000 $0.0062
$0.0062 / $0.0215 Buy Now

Part Details for 0402N8R2C500CT

0402N8R2C500CT CAD Models

0402N8R2C500CT Part Data Attributes:

0402N8R2C500CT Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
0402N8R2C500CT Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Walsin Technology Corporation
Capacitance 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 3.0488%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 3.0488%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for 0402N8R2C500CT

This table gives cross-reference parts and alternative options found for 0402N8R2C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N8R2C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GHQ04CG8R2C50NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics 0402N8R2C500CT vs GHQ04CG8R2C50NT
500R07S8R2CT4S CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc 0402N8R2C500CT vs 500R07S8R2CT4S
500R07S8R2CV4Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 0402N8R2C500CT vs 500R07S8R2CV4Y
500R07S8R2CV4Y CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 0402N8R2C500CT vs 500R07S8R2CV4Y
0402N8R2C500LG Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation 0402N8R2C500CT vs 0402N8R2C500LG
500R07S8R2CG4Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 0402N8R2C500CT vs 500R07S8R2CG4Y
500R07S8R2CT4Y CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0402, CHIP Johanson Dielectrics Inc 0402N8R2C500CT vs 500R07S8R2CT4Y
500R07S8R2CG4W Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 0402N8R2C500CT vs 500R07S8R2CG4W
0402CG8R2C500NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd 0402N8R2C500CT vs 0402CG8R2C500NT
500R07S8R2CT4Y CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0402, CHIP Johanson Technology Inc 0402N8R2C500CT vs 500R07S8R2CT4Y

0402N8R2C500CT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402N8R2C500CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402N8R2C500CT by Walsin Technology Corporation

  • Please alert me when 0402N8R2C500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0402N8R2C500CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402N8R2C500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0402N8R2C500CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402N8R2C500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402N8R2C500CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: