-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6294
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Walsin 0402X225M100CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
70AK3355
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Walsin 0402X225M100CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15750 |
|
$0.0420 / $0.0720 | Buy Now |
DISTI #
1292-0402X225M100CT-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0402 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3120 In Stock |
|
$0.0164 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0026 | Buy Now |
DISTI #
0402X225M100CT
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 10V, X5R, ±20%, SMD, 0402 Min Qty: 100 | 79500 |
|
$0.0045 / $0.0166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402X225M100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402X225M100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402X225M100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X225M100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C225M8PAC | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, Bulk | KEMET Corporation | 0402X225M100CT vs C0402C225M8PAC |
C0402X5R225M100NYN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Eyang Technology Development Co Ltd | 0402X225M100CT vs C0402X5R225M100NYN |
C0402B225M010B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Holy Stone Enterprise Co Ltd | 0402X225M100CT vs C0402B225M010B |
CL05A225MP5SSND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | 0402X225M100CT vs CL05A225MP5SSND |
GRM155R61A225ME95W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402X225M100CT vs GRM155R61A225ME95W |
CM05X5R225M10KQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | KYOCERA Corporation | 0402X225M100CT vs CM05X5R225M10KQ |
C0402X5R225M100NJN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Eyang Technology Development Co Ltd | 0402X225M100CT vs C0402X5R225M100NJN |
MCASL105AB5225MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X225M100CT vs MCASL105AB5225MFNA1J |
LMK105BJ225MV-F | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | 0402X225M100CT vs LMK105BJ225MV-F |
LMK105BJ225MV-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | TAIYO YUDEN | 0402X225M100CT vs LMK105BJ225MV-T |