Part Details for 0402X473K100CT by Walsin Technology Corporation
Overview of 0402X473K100CT by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402X473K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5207
|
Newark | Cap, 0.047µf, 10V, 10%, X5R, 0402, Reel, Capacitance:47000Pf, Voltage Rating:10V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Walsin Mlcc, Operating Temperaturerohs Compliant: Yes |Walsin 0402X473K100CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9550 |
|
$0.0080 / $0.0170 | Buy Now |
DISTI #
77Y8069
|
Newark | Cap, 0.047µf, 10V, 10%, X5R, 0402, Reel, Capacitance:47000Pf, Voltage Rating:10V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Walsin Mlcc, Operating Temperaturerohs Compliant: Yes |Walsin 0402X473K100CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-0402X473K100CTTR-ND
|
DigiKey | CAP CER 0.047UF 10V X5R 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 | Buy Now |
|
Future Electronics | Capacitor ceramic, MLCC, 47nF, 10V, X5R, 10%, SMD, 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0034 | Buy Now |
DISTI #
0402X473K100CT
|
TME | Capacitor: ceramic, MLCC, 47nF, 10V, X5R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0023 | RFQ |
DISTI #
C1S812000133262
|
Chip1Stop | Capacitor Ceramic Multilayer Container: Cut Tape | 59800 |
|
$0.0024 / $0.0028 | Buy Now |
Part Details for 0402X473K100CT
0402X473K100CT CAD Models
0402X473K100CT Part Data Attributes
|
0402X473K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402X473K100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402X473K100CT
This table gives cross-reference parts and alternative options found for 0402X473K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X473K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X5R473KDWS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Darfon Corporation | 0402X473K100CT vs C1005X5R473KDWS |
C0402C473K8PACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | 0402X473K100CT vs C0402C473K8PACTM |
C0402C473K8PAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | KEMET Corporation | 0402X473K100CT vs C0402C473K8PAC7411 |
MCASL105SB5473KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X473K100CT vs MCASL105SB5473KFNA1J |
CS1005X5R473K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Samwha Electronics | 0402X473K100CT vs CS1005X5R473K100NB |
0402X473K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Fenghua (HK) Electronics Ltd | 0402X473K100CT vs 0402X473K100ST |
0402X473K100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Fenghua (HK) Electronics Ltd | 0402X473K100CT vs 0402X473K100SB |
0402X473K100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Fenghua (HK) Electronics Ltd | 0402X473K100CT vs 0402X473K100S |
C0402X5R473K100NT | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Eyang Technology Development Co Ltd | 0402X473K100CT vs C0402X5R473K100NT |
C1005X5R473KDAS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Darfon Corporation | 0402X473K100CT vs C1005X5R473KDAS |