Part Details for 0402X681J250ST by Capax Technologies Inc
Overview of 0402X681J250ST by Capax Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402X681J250ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-0402X681J250ST
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 10000 |
|
RFQ |
Part Details for 0402X681J250ST
0402X681J250ST CAD Models
0402X681J250ST Part Data Attributes:
|
0402X681J250ST
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0402X681J250ST
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.584 mm | |
JESD-609 Code | e0 | |
Length | 1.016 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Width | 0.508 mm |
Alternate Parts for 0402X681J250ST
This table gives cross-reference parts and alternative options found for 0402X681J250ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X681J250ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05AR71E681JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X681J250ST vs KGM05AR71E681JH |
04023C681JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X681J250ST vs 04023C681JA77A |
0402C681J250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402X681J250ST vs 0402C681J250BT |
C0402X7R250-681JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402X681J250ST vs C0402X7R250-681JGU |
LD023C681JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X681J250ST vs LD023C681JAB2A |
C0402X7R250-681JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402X681J250ST vs C0402X7R250-681JPE |
0402C681J250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402X681J250ST vs 0402C681J250ET |
NMC0402X7R681J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 0402X681J250ST vs NMC0402X7R681J25TRP |
NMC0402X7R681J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00068uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 0402X681J250ST vs NMC0402X7R681J25TRPLP |
GMC04X7R681J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Cal-Chip Electronics | 0402X681J250ST vs GMC04X7R681J25NTD |