Part Details for 0402X7R102K50V by Synton-Tech Corp
Overview of 0402X7R102K50V by Synton-Tech Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402X7R102K50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6320 |
|
RFQ |
Part Details for 0402X7R102K50V
0402X7R102K50V CAD Models
0402X7R102K50V Part Data Attributes
|
0402X7R102K50V
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
0402X7R102K50V
Synton-Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SIZE(MLC CHIP) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402X7R102K50V
This table gives cross-reference parts and alternative options found for 0402X7R102K50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R102K50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T102K5RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402X7R102K50V vs C0402T102K5RCLTM |
C0402C102K5RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402X7R102K50V vs C0402C102K5RAL9028 |
CL05B102KB5VPNP | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | 0402X7R102K50V vs CL05B102KB5VPNP |
GXT155R71H102KE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402X7R102K50V vs GXT155R71H102KE01J |
CS0402KRX7R9BB102 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 0402X7R102K50V vs CS0402KRX7R9BB102 |
GRM155R71H102KD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402X7R102K50V vs GRM155R71H102KD01W |
CM05X7R102K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402X7R102K50V vs CM05X7R102K50AL |
C0402S102K5RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | 0402X7R102K50V vs C0402S102K5RAC7013 |
GRP155R71H102KA01B | CAPACITOR, CERAMIC, 50V, X7R, 0.001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402X7R102K50V vs GRP155R71H102KA01B |
0402B102K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402X7R102K50V vs 0402B102K500NB |