Part Details for 0402YA100FAT2A by Kyocera AVX Components
Overview of 0402YA100FAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YA100FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K3865
|
Newark | Capacitor, ceramic,10Pf,16Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 0402YA100FAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1470 | Buy Now |
DISTI #
KGM05ACG1C100FH
|
Avnet Americas | Cap Ceramic 10pF 16V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1C100FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
RFQ | |
DISTI #
KGM05ACG1C100FH
|
Avnet Americas | Cap Ceramic 10pF 16V C0G 1% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1C100FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1119 | Buy Now |
DISTI #
581-0402YA100FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C100FH NEW GLOBAL PN 16V 10pF C A 581-KGM05ACG1C100FH RoHS: Compliant | 13200 |
|
$0.1110 / $0.4900 | Buy Now |
|
Future Electronics | 0402 10 pF 16 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1430 | Buy Now |
Part Details for 0402YA100FAT2A
0402YA100FAT2A CAD Models
0402YA100FAT2A Part Data Attributes
|
0402YA100FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA100FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 16V, ±1%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YA100FAT2A
This table gives cross-reference parts and alternative options found for 0402YA100FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA100FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA100BZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA100FAT2A vs BC02YA100BZB9AA1 |
0402N100F160NHW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | 0402YA100FAT2A vs 0402N100F160NHW |
0402RN100F160NG | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | 0402YA100FAT2A vs 0402RN100F160NG |
0402N100F160PHT-HS | Ceramic Capacitor, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | 0402YA100FAT2A vs 0402N100F160PHT-HS |
M3253502E1Y100FZMB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KEMET Corporation | 0402YA100FAT2A vs M3253502E1Y100FZMB |
VJ0402A100FNJAJ2M | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Vishay Intertechnologies | 0402YA100FAT2A vs VJ0402A100FNJAJ2M |
GMT04CG100F16NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402YA100FAT2A vs GMT04CG100F16NT-50 |
0402N100F160SHW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | 0402YA100FAT2A vs 0402N100F160SHW |
BC02YA100BZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA100FAT2A vs BC02YA100BZB1AA0 |
BC02YA100BZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA100FAT2A vs BC02YA100BZJ1AA1 |