Part Details for 0402YA200FAT2A by Kyocera AVX Components
Overview of 0402YA200FAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YA200FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-0402YA200FAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1182 | Buy Now |
DISTI #
0402YA200FAT2A
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 0402YA200FAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1279 / $0.1410 | Buy Now |
DISTI #
581-0402YA200FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 20pF 1% RoHS: Compliant | 0 |
|
$0.1070 / $0.1110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1052 | Buy Now |
Part Details for 0402YA200FAT2A
0402YA200FAT2A CAD Models
0402YA200FAT2A Part Data Attributes
|
0402YA200FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA200FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 20pF, 16V, ±1%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |