Part Details for 0402YA270JAT2A by Kyocera AVX Components
Overview of 0402YA270JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YA270JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1119
|
Newark | Ceramic Capacitor 27Pf 16V, C0G, 5%, 0402, Full Reel, Capacitance:27Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402YA270JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
0402YA270JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 16 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 0402YA270JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
581-0402YA270JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C270JH NEW GLOBAL PN 16V 27pF C0G 0402 5% RoHS: Compliant | 14058 |
|
$0.0460 / $0.2600 | Buy Now |
|
Future Electronics | 0402 27 pF 16 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0483 / $0.0524 | Buy Now |
DISTI #
0402YA270JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C270JH NEW GLOBAL PN 16V 27pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0027 / $0.0031 | Buy Now |
DISTI #
0402YA270JAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 27 pF, 16 V, ± 5%, C0G (NP0), 0402 [1005 Metric] (Alt: 0402YA270JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0402YA270JAT2A
0402YA270JAT2A CAD Models
0402YA270JAT2A Part Data Attributes
|
0402YA270JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA270JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 27pF, 16V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YA270JAT2A
This table gives cross-reference parts and alternative options found for 0402YA270JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA270JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD02YA270JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA270JAT2A vs LD02YA270JAX4A |
CMC-016/270JN0402WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402YA270JAT2A vs CMC-016/270JN0402WF |
KGM05ACG1C270JN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA270JAT2A vs KGM05ACG1C270JN |
CMC-016/270JN0402TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402YA270JAT2A vs CMC-016/270JN0402TF |
KGM05ACG1C270JH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA270JAT2A vs KGM05ACG1C270JH |
0402YA270JA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA270JAT2A vs 0402YA270JA79A |
CMC-016/270JN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402YA270JAT2A vs CMC-016/270JN0402T13F |
0402YA270JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA270JAT2A vs 0402YA270JAT7A |
0402YA270JA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA270JAT2A vs 0402YA270JA77A |