Part Details for 0402YA330KAT4A by Kyocera AVX Components
Overview of 0402YA330KAT4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YA330KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1131
|
Newark | Capacitor Ceramic 33Pf 16V, C0G, 10%, 0402, Full Reel, Capacitance:33Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 0402YA330KAT4A RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
KGM05ACG1C330KN
|
Avnet Americas | Cap Ceramic 33pF 16V C0G 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1C330KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 100000 Factory Stock |
|
$0.0368 | Buy Now |
DISTI #
581-0402YA330KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C330KN NEW GLOBAL PN 16V 33pF C A 581-KGM05ACG1C330KN RoHS: Compliant | 0 |
|
$0.0400 / $0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
Part Details for 0402YA330KAT4A
0402YA330KAT4A CAD Models
0402YA330KAT4A Part Data Attributes
|
0402YA330KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA330KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 33pF, 16V, ±10%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YA330KAT4A
This table gives cross-reference parts and alternative options found for 0402YA330KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA330KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N330K160PH-HB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | Knowles Capacitors | 0402YA330KAT4A vs 0402N330K160PH-HB |
BC02YA330KZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA330KAT4A vs BC02YA330KZJ3AA1 |
0402N330K160SHT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | Knowles Capacitors | 0402YA330KAT4A vs 0402N330K160SHT |
0402RN330K160SW | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | Knowles Capacitors | 0402YA330KAT4A vs 0402RN330K160SW |
BC02YA330KZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA330KAT4A vs BC02YA330KZJ9SA0 |
MA0402CG330K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | MERITEK Electronics Corporation | 0402YA330KAT4A vs MA0402CG330K160 |
BC02YA330KZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA330KAT4A vs BC02YA330KZT1SA1 |
BC02YA330KZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA330KAT4A vs BC02YA330KZT3SA3 |
VJ0402A330KXJPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0402YA330KAT4A vs VJ0402A330KXJPW1BC |
BC02YA330KZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA330KAT4A vs BC02YA330KZJ9SA3 |