Part Details for 0402YA470KAT2A by Kyocera AVX Components
Overview of 0402YA470KAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YA470KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0669
|
Newark | 0402Ya470Kat2A Rohs Compliant: Yes |Kyocera Avx 0402YA470KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70K6858
|
Newark | Ceramic Capacitor 47Pf 16V, C0G, 10%, 0402, Full Reel, Capacitance:47Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 0402YA470KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
0402YA470KAT2A
|
Avnet Americas | Cap Ceramic 47pF 16V C0G 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 0402YA470KAT2A) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0055 | Buy Now |
DISTI #
581-0402YA470KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1C470KH 16V 47pF C0G 0402 10% RoHS: Compliant | 6028 |
|
$0.0400 / $0.2600 | Buy Now |
|
Future Electronics | 0402 47 pF 16 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0442 / $0.0479 | Buy Now |
|
Onlinecomponents.com |
40000 Partner Stock |
|
$0.0592 / $0.0694 | Buy Now | |
|
Bristol Electronics | 80000 |
|
RFQ | ||
DISTI #
0402YA470KAT2A
|
Avnet Americas | Cap Ceramic 47pF 16V C0G 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 0402YA470KAT2A) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0055 | Buy Now |
Part Details for 0402YA470KAT2A
0402YA470KAT2A CAD Models
0402YA470KAT2A Part Data Attributes:
|
0402YA470KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA470KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47pF, 16V, ±10%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YA470KAT2A
This table gives cross-reference parts and alternative options found for 0402YA470KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA470KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/470KN0402WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402YA470KAT2A vs CMC-016/470KN0402WF |
0402YA470KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA470KAT2A vs 0402YA470KA77A |
KGM05ACG1C470KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA470KAT2A vs KGM05ACG1C470KH |
CMC-016/470KN0402TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402YA470KAT2A vs CMC-016/470KN0402TF |
0402YA470KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA470KAT2A vs 0402YA470KA79A |
CMC-016/470KN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402YA470KAT2A vs CMC-016/470KN0402T13F |
0402YA470KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA470KAT2A vs 0402YA470KAT7A |