Part Details for 0402YC102KAT4A by Kyocera AVX Components
Overview of 0402YC102KAT4A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YC102KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1172
|
Newark | Ceramic Capacitor 1000Pf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:1000Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402YC102KAT4A RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
KGM05AR71C102KN
|
Avnet Americas | Cap Ceramic 0.001uF 16V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71C102KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 1100000 Factory Stock |
|
$0.0327 | Buy Now |
DISTI #
KGM05AR71C102KN
|
Avnet Americas | Cap Ceramic 0.001uF 16V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71C102KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 1100000 Factory Stock |
|
RFQ | |
DISTI #
581-0402YC102KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C102KN NEW GLOBAL PN 16V 1000pF A 581-KGM05AR71C102KN RoHS: Compliant | 54002 |
|
$0.0360 / $0.2700 | Buy Now |
|
Future Electronics | 0402 1000 pF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0065 | Buy Now |
DISTI #
0402YC102KAT4A
|
TME | Capacitor: ceramic, MLCC, 1nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0031 | RFQ |
DISTI #
C1S127009349810
|
Chip1Stop | Capacitor Ceramic Multilayer | 100000 |
|
$0.0028 | Buy Now |
Part Details for 0402YC102KAT4A
0402YC102KAT4A CAD Models
0402YC102KAT4A Part Data Attributes
|
0402YC102KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC102KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC102KAT4A
This table gives cross-reference parts and alternative options found for 0402YC102KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC102KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y102KXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 0402YC102KAT4A vs VJ0402Y102KXJCW1BC |
0402YC102K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC102KAT4A vs 0402YC102K4T2A |
0402YC102K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC102KAT4A vs 0402YC102K4T4A |
0402YC102KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 0402YC102KAT4A vs 0402YC102KAT2A |
NMC0402X7R102K16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | NIC Components Corp | 0402YC102KAT4A vs NMC0402X7R102K16TRPF |