Part Details for 0402YC151KAT2A by Kyocera AVX Components
Overview of 0402YC151KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YC151KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J1185
|
Newark | Capacitor Ceramic, 150Pf, 16V, X7R, 10%, 0402, Capacitance:150Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 0402YC151KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
KGM05AR71C151KH
|
Avnet Americas | Cap Ceramic 150pF 16V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71C151KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM05AR71C151KH
|
Avnet Americas | Cap Ceramic 150pF 16V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71C151KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 | Buy Now |
DISTI #
581-0402YC151KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C151KH NEW GLOBAL PN 16V 150pF A 581-KGM05AR71C151KH RoHS: Compliant | 10700 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | 0402 150 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0442 / $0.0465 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0442 / $0.0465 | Buy Now |
DISTI #
0402YC151KAT2A
|
Avnet Asia | Cap Ceramic 150pF 16V X7R 10% SMD 0402 125?C Paper T/R (Alt: 0402YC151KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0402YC151KAT2A
0402YC151KAT2A CAD Models
0402YC151KAT2A Part Data Attributes
|
0402YC151KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC151KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 150pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC151KAT2A
This table gives cross-reference parts and alternative options found for 0402YC151KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC151KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253502E2Y151KZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0402YC151KAT2A vs M3253502E2Y151KZTB |