Part Details for 0402YC221KAT2A by Kyocera AVX Components
Overview of 0402YC221KAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YC221KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C8682
|
Newark | Ceramic Capacitor, 220Pf, 16V, X7R, 10%, 0402, Capacitance:220Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 0402YC221KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
0402YC221KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YC221KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
581-0402YC221KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71C221KH 16V 220pF X7R 0402 10% RoHS: Compliant | 6470 |
|
$0.0400 / $0.2600 | Buy Now |
|
Future Electronics | 0402 220 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0393 / $0.0449 | Buy Now |
|
Bristol Electronics | 9758 |
|
RFQ | ||
|
Bristol Electronics | 8320 |
|
RFQ | ||
DISTI #
0402YC221KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YC221KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
KGM05AR71C221KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 16 V, � 10%, X7R, 0402 [1005 Metric] (Alt: KGM05AR71C221KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0402YC221KAT2A
0402YC221KAT2A CAD Models
0402YC221KAT2A Part Data Attributes:
|
0402YC221KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC221KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 220pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC221KAT2A
This table gives cross-reference parts and alternative options found for 0402YC221KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC221KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD02YC221KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC221KAT2A vs LD02YC221KAB4A |
0402B221K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Knowles Capacitors | 0402YC221KAT2A vs 0402B221K160C |
LD02YC221KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC221KAT2A vs LD02YC221KAB9A |
CMC-016/221KX0402WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402YC221KAT2A vs CMC-016/221KX0402WF |
KGM05AR71C221KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC221KAT2A vs KGM05AR71C221KN |
0402YC221KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC221KAT2A vs 0402YC221KA79A |
0402YC221KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC221KAT2A vs 0402YC221KAT9A |
KAM05AR71C221KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC221KAT2A vs KAM05AR71C221KH |
0402YC221KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC221KAT2A vs 0402YC221KAT7A |
CMC-016/221KX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402YC221KAT2A vs CMC-016/221KX0402T13F |