Part Details for 0402YC272KAT2A by Kyocera AVX Components
Overview of 0402YC272KAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YC272KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6160
|
Newark | Ceramic Capacitor 2700Pf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:2700Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 0402YC272KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
478-11781-1-ND
|
DigiKey | CAP CER 2700PF 16V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18298 In Stock |
|
$0.0386 / $0.2700 | Buy Now |
DISTI #
0402YC272KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YC272KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
581-0402YC272KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2700pF X7R 0402 10% RoHS: Compliant | 10699 |
|
$0.0400 / $0.2600 | Buy Now |
|
Future Electronics | 0402YC272KAT2A RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
|
Onlinecomponents.com |
30000 Partner Stock |
|
$0 | Buy Now | |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.0027 uF, SURFACE MOUNT, 0402 | 7561 |
|
$0.0381 / $0.1172 | Buy Now |
DISTI #
0402YC272KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2700pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0500 | Buy Now |
DISTI #
0402YC272KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YC272KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
0402YC272KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YC272KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0402YC272KAT2A
0402YC272KAT2A CAD Models
0402YC272KAT2A Part Data Attributes:
|
0402YC272KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC272KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC272KAT2A
This table gives cross-reference parts and alternative options found for 0402YC272KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC272KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R07W272KV4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402YC272KAT2A vs 160R07W272KV4T |
LD02YC272KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC272KAT2A vs LD02YC272KAB2A |
0402YC272KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC272KAT2A vs 0402YC272KAT7A |
LD02YC272KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC272KAT2A vs LD02YC272KAB4A |
0402YC272KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC272KAT2A vs 0402YC272KA79A |
0402YC272KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC272KAT2A vs 0402YC272KAT9A |