There are no models available for this part yet.
Overview of 0402YC332MAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402YC332MAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J1208
|
Newark | Capacitor Ceramic 3300Pf, 16V, X7R, 20%, 0402, Capacitance:3300Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 0402YC332MAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now | |
DISTI #
KGM05AR71C332MH
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 16 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C332MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 200000 Factory Stock |
|
RFQ | ||
DISTI #
KGM05AR71C332MH
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 16 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C332MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 190000 Factory Stock |
|
$0.0344 | Buy Now | |
DISTI #
581-0402YC332MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C332MH NEW GLOBAL PN 16V 3300pF A 581-KGM05AR71C332MH RoHS: Compliant | 5480 |
|
$0.0370 / $0.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0359 | Buy Now | ||
DISTI #
0402YC332MAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 3300 pF, 16 V, ? 20%, X7R, 0402 [1005 Metric] (Alt: 0402YC332MAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0402YC332MAT2A by Kyocera AVX Components
Part Data Attributes for 0402YC332MAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 0402YC332MAT2A
This table gives cross-reference parts and alternative options found for 0402YC332MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC332MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B332M160PH-HK | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | Knowles Capacitors | 0402YC332MAT2A vs 0402B332M160PH-HK |
0402B332M160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | Knowles Capacitors | 0402YC332MAT2A vs 0402B332M160S |
0402B332M160DH-HB | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | Knowles Capacitors | 0402YC332MAT2A vs 0402B332M160DH-HB |
0402C332M160KW | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | Knowles Capacitors | 0402YC332MAT2A vs 0402C332M160KW |
0402YC332M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC332MAT2A vs 0402YC332M4Z4A |
BC02YC332MZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC332MAT2A vs BC02YC332MZB9SA2 |
BC02YC332MZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC332MAT2A vs BC02YC332MZB6SA1 |
BC02YC332MZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC332MAT2A vs BC02YC332MZB1SA3 |
0402Y332MJCV | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | SRT Micro Ceramique | 0402YC332MAT2A vs 0402Y332MJCV |
0402RB332M160CW | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | Knowles Capacitors | 0402YC332MAT2A vs 0402RB332M160CW |