Part Details for 0402YC333MAT2A by Kyocera AVX Components
Overview of 0402YC333MAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YC333MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-0402YC333MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C333MH NEW GLOBAL PN 16V 0.033u A 581-KGM05AR71C333MH RoHS: Compliant | 8260 |
|
$0.0500 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0488 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.033UF, SURFACE MOUNT, 0402 | 94 |
|
$0.0915 / $0.1464 | Buy Now |
DISTI #
KGM05AR71C333MH
|
Avnet Abacus | - Tape and Reel (Alt: KGM05AR71C333MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0402YC333MAT2A
0402YC333MAT2A CAD Models
0402YC333MAT2A Part Data Attributes
|
0402YC333MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC333MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±20%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC333MAT2A
This table gives cross-reference parts and alternative options found for 0402YC333MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC333MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YC333MZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC333MAT2A vs BC02YC333MZT6AA2 |
BC02YC333MZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC333MAT2A vs BC02YC333MZJ9SA1 |
BC02YC333MZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC333MAT2A vs BC02YC333MZB6SA0 |
C0402X7R160-333MPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | VENKEL LTD | 0402YC333MAT2A vs C0402X7R160-333MPP |
CMC-016/333MX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Tecate Group | 0402YC333MAT2A vs CMC-016/333MX0402TF |
BC02YC333MZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC333MAT2A vs BC02YC333MZJ3AA1 |
BC02YC333MZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC333MAT2A vs BC02YC333MZT1SA3 |
CE0402-333-M016RC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | RCD Components Inc | 0402YC333MAT2A vs CE0402-333-M016RC |
BC02YC333MZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC333MAT2A vs BC02YC333MZJ3SA0 |
BC02YC333MZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC333MAT2A vs BC02YC333MZJ3AA3 |