There are no models available for this part yet.
Overview of 0402YC561KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402YC561KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97C6152
|
Newark | Ceramic Capacitor, 560Pf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:560Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402YC561KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now | |
DISTI #
0402YC561KAT2A-ND
|
DigiKey | CAP CER 560PF 16V X7R 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now | |
DISTI #
0402YC561KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YC561KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 | Buy Now | |
DISTI #
581-0402YC561KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 560pF X7R 0402 1 0% A 581-0402YC561KAT4A RoHS: Compliant | 8830 |
|
$0.0460 / $0.2700 | Buy Now | |
Future Electronics | 0402 560 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.0443 / $0.0515 | Buy Now | ||
Bristol Electronics | 9486 |
|
RFQ | ||||
DISTI #
0402YC561KAT2A
|
TME | Capacitor: ceramic, MLCC, 560pF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0031 | RFQ | |
DISTI #
0402YC561KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 560 pF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YC561KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127008317966
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 150000 |
|
$0.0027 / $0.0045 | Buy Now | |
DISTI #
C1S127007438606
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 34 |
|
$0.1505 | Buy Now |
CAD Models for 0402YC561KAT2A by Kyocera AVX Components
Part Data Attributes for 0402YC561KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.00056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 0402YC561KAT2A
This table gives cross-reference parts and alternative options found for 0402YC561KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC561KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402YC561KA74A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | Kyocera AVX Components | 0402YC561KAT2A vs 0402YC561KA74A |
0402X7R561KE7ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | American Technical Ceramics Corp | 0402YC561KAT2A vs 0402X7R561KE7ST |
NMC0402X7R561K16TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | NIC Components Corp | 0402YC561KAT2A vs NMC0402X7R561K16TRPLP3K |
VJ0402Y561KNJAJ5G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | Vishay Intertechnologies | 0402YC561KAT2A vs VJ0402Y561KNJAJ5G |
0402B561K160DHT-HB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | Knowles Capacitors | 0402YC561KAT2A vs 0402B561K160DHT-HB |
NMC0402X7R561K16TRP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | NIC Components Corp | 0402YC561KAT2A vs NMC0402X7R561K16TRP |
0402B561K160SH | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | Knowles Capacitors | 0402YC561KAT2A vs 0402B561K160SH |
0402YC561K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC561KAT2A vs 0402YC561K4T2A |
C0402C561K4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 0402YC561KAT2A vs C0402C561K4RAC |
0402B561K160PHW-HS | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | Knowles Capacitors | 0402YC561KAT2A vs 0402B561K160PHW-HS |
Related Parts for 0402YC561KAT2A
-
CC0402KRX7R7BB332Fixed Capacitors
-
CR1206-FX-4991ELFFixed Resistors
-
NFM18PC225B1A3Data Line Filters
-
UCD9222RGZRSwitching Regulator or Controllers
-
7696Terminals and Terminal Blocks
-
EP2AGX45DF29I5NField Programmable Gate Arrays
-
V48C5C100BLPower Supply Modules
-
KSZ9021RLINetwork Interfaces
-
09561004704D Type Connectors