Part Details for 0402YD105MAT2A by Kyocera AVX Components
Overview of 0402YD105MAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YD105MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4036
|
Newark | Hicv Japan - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 0402YD105MAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1560 | Buy Now |
DISTI #
581-0402YD105MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51C105MH NEW GLOBAL PN 16V 1uF X5 A 581-KGM05AR51C105MH RoHS: Compliant | 3709 |
|
$0.0380 / $0.2500 | Buy Now |
|
Future Electronics | 1µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.1150 / $0.1240 | Buy Now |
DISTI #
KGM05AR51C105MH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 20%, X5R, 0402 [1005 Metric] (Alt: KGM05AR51C105MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0402YD105MAT2A
0402YD105MAT2A CAD Models
0402YD105MAT2A Part Data Attributes
|
0402YD105MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YD105MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YD105MAT2A
This table gives cross-reference parts and alternative options found for 0402YD105MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YD105MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R160-105MPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | VENKEL LTD | 0402YD105MAT2A vs C0402X5R160-105MPP |
0402B105M160GT-C | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Capax Technologies Inc | 0402YD105MAT2A vs 0402B105M160GT-C |
0402YD105MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YD105MAT2A vs 0402YD105MAT4A |
C0402X5R160-105MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402YD105MAT2A vs C0402X5R160-105MGE |
0402W105M160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Knowles Capacitors | 0402YD105MAT2A vs 0402W105M160NT |
C0402X5R160-105MND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | VENKEL LTD | 0402YD105MAT2A vs C0402X5R160-105MND |
C0402X5R160-105MNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | VENKEL LTD | 0402YD105MAT2A vs C0402X5R160-105MNR |
0402W105M160YW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Knowles Capacitors | 0402YD105MAT2A vs 0402W105M160YW |
C0402X5R160-105MGR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | VENKEL LTD | 0402YD105MAT2A vs C0402X5R160-105MGR |
160R07X105MT4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402YD105MAT2A vs 160R07X105MT4T |