Part Details for 0402YD473KAT2A by Kyocera AVX Components
Overview of 0402YD473KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YD473KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0402YD473KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YD473KAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0093 / $0.0101 | Buy Now |
DISTI #
581-0402YD473K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR51C473KH 16V 0.047uF X5R 0402 10% RoHS: Compliant | 95131 |
|
$0.0300 / $0.1200 | Buy Now |
DISTI #
70002160
|
RS | 0402 47nF Ceramic Multilayer Capacitor, 16 V dc, +85degC, X5R Dielectric, +/-10% | AVX 0402YD473KAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0140 / $0.0150 | RFQ |
DISTI #
70001249
|
RS | Capacitor, Ceramic, Cap 0.047 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 0402, X5R | AVX 0402YD473KAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0340 | RFQ |
|
Future Electronics | 0402 47 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0286 / $0.0321 | Buy Now |
|
Future Electronics | 0402 47 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 8420Cut Tape/Mini-Reel |
|
$0.0634 / $0.2050 | Buy Now |
|
Future Electronics | 0402 47 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0286 / $0.0321 | Buy Now |
|
Bristol Electronics | 44662 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 9395 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.047 uF, SURFACE MOUNT, 0402 | 4480 |
|
$0.0096 / $0.0512 | Buy Now |
Part Details for 0402YD473KAT2A
0402YD473KAT2A CAD Models
0402YD473KAT2A Part Data Attributes
|
0402YD473KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YD473KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YD473KAT2A
This table gives cross-reference parts and alternative options found for 0402YD473KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YD473KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05AR51C473KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YD473KAT2A vs KGM05AR51C473KH |
GMC04X5R473K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402YD473KAT2A vs GMC04X5R473K16NT |
LD02YD473KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YD473KAT2A vs LD02YD473KAB7A |
0402YD473KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YD473KAT2A vs 0402YD473KAT7A |