Part Details for 0402ZC152MAT2A by Kyocera AVX Components
Overview of 0402ZC152MAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ZC152MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2202
|
Newark | Capacitor Ceramic 1500Pf, 10V, X7R, 20%, 0402, Capacitance:1500Pf, Capacitance Tolerance:± 20%, Capacitor Case Style:0402 [1005 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 0402ZC152MAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 | Buy Now |
DISTI #
0402ZC152MAT2A
|
Avnet Americas | Cap Ceramic 0.0015uF 10V X7R 20% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 0402ZC152MAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0437 / $0.0482 | Buy Now |
DISTI #
581-0402ZC152MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71A152MH 10V 1500pF X7R 0402 20% Tol RoHS: Compliant | 0 |
|
$0.0370 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0359 | Buy Now |
DISTI #
0402ZC152MAT2A
|
Avnet Americas | Cap Ceramic 0.0015uF 10V X7R 20% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 0402ZC152MAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0437 / $0.0482 | Buy Now |
DISTI #
0402ZC152MAT2A
|
Avnet Americas | Cap Ceramic 0.0015uF 10V X7R 20% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 0402ZC152MAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0437 / $0.0482 | Buy Now |
Part Details for 0402ZC152MAT2A
0402ZC152MAT2A CAD Models
0402ZC152MAT2A Part Data Attributes:
|
0402ZC152MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZC152MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 10V, ±20%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |