Part Details for 0402ZC221KAT2A by Kyocera AVX Components
Overview of 0402ZC221KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ZC221KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0402ZC221KAT2A
|
Avnet Americas | Cap Ceramic 220pF 10V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 0402ZC221KAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0077 | Buy Now |
DISTI #
581-0402ZC221KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71A221KH 10V 220pF X7R 0402 10% RoHS: Compliant | 7594 |
|
$0.0400 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
0402ZC221KAT2A
|
Avnet Americas | Cap Ceramic 220pF 10V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 0402ZC221KAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0077 | Buy Now |
DISTI #
0402ZC221KAT2A
|
Avnet Americas | Cap Ceramic 220pF 10V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 0402ZC221KAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0077 | Buy Now |
Part Details for 0402ZC221KAT2A
0402ZC221KAT2A CAD Models
0402ZC221KAT2A Part Data Attributes
|
0402ZC221KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZC221KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 220pF, 10V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402ZC221KAT2A
This table gives cross-reference parts and alternative options found for 0402ZC221KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZC221KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X7R221K10TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402ZC221KAT2A vs NMC0402X7R221K10TRPLPF |
0402ZC221KA77A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC221KAT2A vs 0402ZC221KA77A |
CMC-010/221KX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402ZC221KAT2A vs CMC-010/221KX0402T13F |
0402ZC221KA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC221KAT2A vs 0402ZC221KA79A |
0402ZC221KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC221KAT2A vs 0402ZC221KAT7A |
KGM05AR71A221KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC221KAT2A vs KGM05AR71A221KH |
LD02ZC221KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC221KAT2A vs LD02ZC221KAB4A |
LD02ZC221KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC221KAT2A vs LD02ZC221KAB9A |
0402ZC221KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC221KAT2A vs 0402ZC221KAT9A |
LD02ZC221KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC221KAT2A vs LD02ZC221KAB2A |