There are no models available for this part yet.
Overview of 0402ZC224KAT4A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402ZC224KAT4A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM05AR71A224KN
|
Avnet Americas | - Tape and Reel (Alt: KGM05AR71A224KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 / $0.0347 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0326 / $0.0363 | Buy Now | ||
DISTI #
0402ZC224KAT4A
|
TME | Capacitor: ceramic, MLCC, 220nF, 10V, X7R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0297 | RFQ |
CAD Models for 0402ZC224KAT4A by Kyocera AVX Components
Part Data Attributes for 0402ZC224KAT4A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 0402ZC224KAT4A
This table gives cross-reference parts and alternative options found for 0402ZC224KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZC224KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/224KX0402TFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Tecate Group | 0402ZC224KAT4A vs CMC-010/224KX0402TFF |
CMC-010/224KX0402WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Tecate Group | 0402ZC224KAT4A vs CMC-010/224KX0402WF |
CMC-010/224KX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Tecate Group | 0402ZC224KAT4A vs CMC-010/224KX0402T13F |
C0402X7R224K100NTC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Eyang Technology Development Co Ltd | 0402ZC224KAT4A vs C0402X7R224K100NTC |
0402ZC224KA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0402ZC224KAT4A vs 0402ZC224KA74A |
CL05B224KP5NNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Samsung Electro-Mechanics | 0402ZC224KAT4A vs CL05B224KP5NNNB |
CL05B224KP5NNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Samsung Electro-Mechanics | 0402ZC224KAT4A vs CL05B224KP5NNNH |
CMC-010/224KX0402WFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Tecate Group | 0402ZC224KAT4A vs CMC-010/224KX0402WFF |
KGM05AR71A224KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZC224KAT4A vs KGM05AR71A224KH |
0402ZC224KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0402ZC224KAT4A vs 0402ZC224KAZ4A |