Part Details for 0402ZC823KAT4A by Kyocera AVX Components
Overview of 0402ZC823KAT4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ZC823KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4045
|
Newark | T101 Commercial/Tape/Reel, 13 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 0402ZC823KAT4A Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
0402ZC823KAT4A
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: 0402ZC823KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
581-0402ZC823KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71A823KN NEW GLOBAL PN 10V .082uF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0780 / $0.0840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
Part Details for 0402ZC823KAT4A
0402ZC823KAT4A CAD Models
0402ZC823KAT4A Part Data Attributes
|
0402ZC823KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZC823KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 10V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |