Part Details for 0402ZD104MAT4A by Kyocera AVX Components
Overview of 0402ZD104MAT4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0402ZD104MAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2215
|
Newark | Capacitor Ceramic, 0.1Uf, 10V, X5R, 20%, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402ZD104MAT4A Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 | Buy Now |
DISTI #
478-KGM05AR51A104MNCT-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57794 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
0402ZD104MAT4A
|
Avnet Americas | Cap Ceramic 0.1uF 10V X5R 20% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: 0402ZD104MAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0052 | Buy Now |
DISTI #
581-0402ZD104MAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR51A104MN 10V 0.1uF X5R 0402 20% RoHS: Compliant | 123014 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0038 | Buy Now |
DISTI #
0402ZD104MAT4A
|
Avnet Americas | Cap Ceramic 0.1uF 10V X5R 20% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: 0402ZD104MAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0052 | Buy Now |
Part Details for 0402ZD104MAT4A
0402ZD104MAT4A CAD Models
0402ZD104MAT4A Part Data Attributes:
|
0402ZD104MAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZD104MAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |