Part Details for 0402ZD225MAT2A by Kyocera AVX Components
Overview of 0402ZD225MAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ZD225MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4048
|
Newark | R102 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 0402ZD225MAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
79AK5696
|
Newark | Capacitor, 2.2Uf, X5R, 10V, 0402 Rohs Compliant: Yes |Kyocera Avx 0402ZD225MAT2A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
581-0402ZD225MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51A225MH NEW GLOBAL PN 10V 2.2uF A 581-KGM05AR51A225MH RoHS: Compliant | 26181 |
|
$0.0230 / $0.1800 | Buy Now |
|
Future Electronics | 0402 2.2 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0497 | Buy Now |
DISTI #
KGM05AR51A225MH
|
Avnet Abacus | Cap Ceramic 2.2uF 10V X5R 20% SMD 0402 85�C Paper T/R - Tape and Reel (Alt: KGM05AR51A225MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0402ZD225MAT2A
0402ZD225MAT2A CAD Models
0402ZD225MAT2A Part Data Attributes
|
0402ZD225MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZD225MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402ZD225MAT2A
This table gives cross-reference parts and alternative options found for 0402ZD225MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZD225MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A225MP5NSNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samsung Electro-Mechanics | 0402ZD225MAT2A vs CL05A225MP5NSNP |
0402ZD225MAT7A | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Kyocera AVX Components | 0402ZD225MAT2A vs 0402ZD225MAT7A |
C0402X5R100-225MPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402ZD225MAT2A vs C0402X5R100-225MPD |
KGM05AR51A225MH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402ZD225MAT2A vs KGM05AR51A225MH |
C0402X5R225M100NTC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Eyang Technology Development Co Ltd | 0402ZD225MAT2A vs C0402X5R225M100NTC |
C0402X5R100-225MGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402ZD225MAT2A vs C0402X5R100-225MGP |
C0402X5R100-225MGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402ZD225MAT2A vs C0402X5R100-225MGR |
CMC-010/225MX50402TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Tecate Group | 0402ZD225MAT2A vs CMC-010/225MX50402TF |
CMC-010/225MX50402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Tecate Group | 0402ZD225MAT2A vs CMC-010/225MX50402T13FF |
CL05A225MP5NSNC | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | 0402ZD225MAT2A vs CL05A225MP5NSNC |