Part Details for 0402ZD473KAT4A by Kyocera AVX Components
Overview of 0402ZD473KAT4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ZD473KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7060
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 0402ZD473KAT4A Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
DISTI #
478-0402ZD473KAT4ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 50000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0170 | Buy Now |
DISTI #
0402ZD473KAT4A
|
Avnet Americas | Cap Ceramic 0.047uF 10V X5R 10% 0402 T/R - Tape and Reel (Alt: 0402ZD473KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0101 | Buy Now |
DISTI #
581-0402ZD473KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .047uF X5R 0402 10% Tol RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0075 | Buy Now |
DISTI #
0402ZD473KAT4A
|
Avnet Americas | Cap Ceramic 0.047uF 10V X5R 10% 0402 T/R - Tape and Reel (Alt: 0402ZD473KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0101 | Buy Now |
Part Details for 0402ZD473KAT4A
0402ZD473KAT4A CAD Models
0402ZD473KAT4A Part Data Attributes:
|
0402ZD473KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZD473KAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402ZD473KAT4A
This table gives cross-reference parts and alternative options found for 0402ZD473KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ZD473KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100R07X473KV4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402 | Johanson Dielectrics Inc | 0402ZD473KAT4A vs 100R07X473KV4E |
CC0402KKX5R6BB473 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402ZD473KAT4A vs CC0402KKX5R6BB473 |
NMC0402X5R473K10TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, LEAD FREE | NIC Components Corp | 0402ZD473KAT4A vs NMC0402X5R473K10TRP10F |
CM05X5R473K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | KYOCERA Corporation | 0402ZD473KAT4A vs CM05X5R473K10AH |
222224713645 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402ZD473KAT4A vs 222224713645 |
NMC0402X5R473K10TRP10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | NIC Components Corp | 0402ZD473KAT4A vs NMC0402X5R473K10TRP10 |
100R07X473KV4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402 | Johanson Dielectrics Inc | 0402ZD473KAT4A vs 100R07X473KV4T |
NMC0402X5R473K10TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | NIC Components Corp | 0402ZD473KAT4A vs NMC0402X5R473K10TRPLP |
NMC0402X5R473K10TRPLP10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | NIC Components Corp | 0402ZD473KAT4A vs NMC0402X5R473K10TRPLP10 |
NMC0402X5R473K10TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, LEAD FREE | NIC Components Corp | 0402ZD473KAT4A vs NMC0402X5R473K10TRPLP10F |