Part Details for 04052-03165307513 by KEMET Corporation
Overview of 04052-03165307513 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC010405222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. | |
G832MB130405222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold White. | |
G832MG130405222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug Surfacemount, 30u\\ Gold White |
Price & Stock for 04052-03165307513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04052-03165307513
|
Avnet Americas | - Custom Tape W/Leader (Alt: 04052-03165307513) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Tape w/Leader | 0 |
|
RFQ |