Part Details for 0428192213 by Molex
Overview of 0428192213 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0428192213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10846-ND
|
DigiKey | CONN HEADER VERT 2POS 10MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
3744 In Stock |
|
$3.2342 / $5.7800 | Buy Now |
DISTI #
0428192213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428192213) RoHS: Compliant Min Qty: 468 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 5614 |
|
$2.8518 | Buy Now |
DISTI #
MOL42819-2213
|
Heilind Electronics | MINIFIT SR HDR VERT 062 CLIP CKT GOLD | Americas - 1 in Stock11232 On Order |
|
$3.4139 / $4.3157 | Buy Now |
DISTI #
42819-2213
|
TTI | Headers & Wire Housings MiniFit Sr Hdr Vert 062 Clip 2 Ckt Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray |
Americas - 1326 In Stock |
|
$2.7700 / $3.0500 | Buy Now |
DISTI #
0428192213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428192213) RoHS: Compliant Min Qty: 468 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 5614 |
|
$2.8518 | Buy Now |
DISTI #
0428192213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428192213) RoHS: Compliant Min Qty: 468 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 5614 |
|
$2.8518 | Buy Now |
DISTI #
MOL42819-2213
|
Interstate Connecting Components | MINIFIT SR HDR VERT 062 CLIP CKT GOLD | 17863 On Order |
|
$3.4139 / $4.3157 | Buy Now |
DISTI #
0428192213
|
Avnet Asia | Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Tray (Alt: 0428192213) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0428192213
0428192213 CAD Models
0428192213 Part Data Attributes
|
0428192213
Molex
Buy Now
Datasheet
|
Compare Parts:
0428192213
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428192213
This table gives cross-reference parts and alternative options found for 0428192213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428192213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0428192213 vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0428192213 vs 30070-0212 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0428192213 vs 10131319-02111GPLF |
39-30-0026 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0428192213 vs 39-30-0026 |
6450527-2 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0428192213 vs 6450527-2 |
009090020111861 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0428192213 vs 009090020111861 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0428192213 vs 39-31-0023 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0428192213 vs 39-30-7020 |
917745-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0428192213 vs 917745-2 |
46007-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428192213 vs 46007-0502 |