Part Details for 0428193213 by Molex
Overview of 0428193213 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0428193213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0428193213-ND
|
DigiKey | CONN HEADER VERT 3POS 10MM Min Qty: 1 Lead time: 29 Weeks Container: Tray |
3631 In Stock |
|
$4.5590 / $8.5500 | Buy Now |
DISTI #
0428193213
|
Avnet Americas | Conn Wire to Board HDR 3 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428193213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 1946 |
|
$4.6667 | Buy Now |
DISTI #
MOL42819-3213
|
Heilind Electronics | MINIFIT SR HDR VERT 062 CLIP CKT GOLD | Americas - 0 in Stock |
|
$4.4530 / $4.9261 | Buy Now |
DISTI #
65122219
|
Verical | Conn Wire to Board HDR 3 POS 10mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 2254 |
|
$4.6130 / $6.3120 | Buy Now |
DISTI #
54151076
|
Verical | Conn Wire to Board HDR 3 POS 10mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2109 | Americas - 711 |
|
$2.5560 / $2.6270 | Buy Now |
DISTI #
42819-3213
|
TTI | Headers & Wire Housings 10MM SR VERT 3P HDR AU 1.57MM THICK RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Tray |
Americas - 2709 In Stock |
|
$4.2200 / $5.5300 | Buy Now |
DISTI #
0428193213
|
Avnet Asia | Conn Wire to Board HDR 3 POS 10mm Solder ST Thru-Hole Tray (Alt: 0428193213) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0428193213
0428193213 CAD Models
0428193213 Part Data Attributes
|
0428193213
Molex
Buy Now
Datasheet
|
Compare Parts:
0428193213
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0428193213
This table gives cross-reference parts and alternative options found for 0428193213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0428193213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBT-103-H1-T-S-RA-K | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0428193213 vs IPBT-103-H1-T-S-RA-K |
39-30-4033 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0428193213 vs 39-30-4033 |
PLA03F94ST40A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0428193213 vs PLA03F94ST40A1 |
10136656-0312LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0428193213 vs 10136656-0312LF |
43160-5203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0428193213 vs 43160-5203 |
43160-3203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0428193213 vs 43160-3203 |
0039304031 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0428193213 vs 0039304031 |
PLAH03M4200C2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0428193213 vs PLAH03M4200C2 |
1-917389-2 | CONNECTOR, 3 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT | TE Connectivity | 0428193213 vs 1-917389-2 |
0782392001 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Molex | 0428193213 vs 0782392001 |